Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 24MM
Newark Part No.30AK0459
Product Range201E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $4.330 |
| 25+ | $4.020 |
| 50+ | $3.740 |
| 100+ | $3.540 |
| 250+ | $3.340 |
| 500+ | $3.150 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 24MM
Newark Part No.30AK0459
Product Range201E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness5.3 mil (0.135 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product Range201E Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.94"
Product Range
201E Series
Tape Application
Masking
Total Tape Thickness
5.3 mil (0.135 mm)
Roll Length - Metric
50m
Tape Width - Metric
24mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate