Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 72MM
Newark Part No.30AK0463
Product Range201E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.880 |
| 10+ | $12.900 |
| 25+ | $12.080 |
| 50+ | $11.320 |
| 100+ | $10.730 |
| 250+ | $10.190 |
| 500+ | $9.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No201E, BEIGE, 50M X 72MM
Newark Part No.30AK0463
Product Range201E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness5.3 mil (0.135 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product Range201E Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
2.83"
Product Range
201E Series
Tape Application
Masking
Total Tape Thickness
5.3 mil (0.135 mm)
Roll Length - Metric
50m
Tape Width - Metric
72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate