New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Masking Tape
                      Print Page

                      203 NATURAL (1X60YDS)

                      Tape, Natural, Masking, Natural, 180.45 ft, 54.864 m

                      Date/Lot Code

                      3M 203 NATURAL (1X60YDS)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No203 NATURAL (1X60YDS)
                      Newark Part No.93K5551
                      Product Range203 Series
                      Also Known AsGTIN UPC EAN: 00048011584522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      20+$4.750
                      50+$4.590
                      Price for:Each
                      Minimum: 36
                      Multiple: 36
                      $171.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No203 NATURAL (1X60YDS)
                      Newark Part No.93K5551
                      Product Range203 Series
                      Also Known AsGTIN UPC EAN: 00048011584522
                      Technical Datasheet

                      Data Sheet

                      Tape TypeMasking
                      Adhesive Type-
                      Tape Backing MaterialCrepe Paper
                      Tape ApplicationMasking
                      Tape Length - Metric54.864m
                      Tape Length - Imperial180.45ft
                      Tape ColourNatural
                      Total Tape Thickness-
                      Roll Length - Imperial180.45ft
                      Roll Length - Metric54.864m
                      Tape Width - Imperial0.945"
                      Tape Width - Metric24mm
                      Product Range203 Series
                      SVHCTo Be Advised

                      Product Overview

                      • General purpose masking tape 203 with a natural rubber adhesive and a crepe paper backing
                      • Crepe tape provides solid coverage
                      • Ideal for general woodworking, MRO/Construction, paint masking and more
                      • Natural rubber adhesive sticks aggressively and holds confidently
                      • Crepe paper backing conforms to irregular surfaces and around corners
                      • Cost effective choice for bundling, holding, attaching, sealing, wrapping and masking
                      • Easy, controlled unwind from the roll
                      • Instant adhesion to variety of surfaces with high holding power that resists lifting and curling
                      • Removes cleanly from most substrates for up to 24 hours
                      • Can be qualified to meet CID-A-A-883 Type I specification

                      Technical Specifications

                      Tape Type

                      Masking

                      Tape Backing Material

                      Crepe Paper

                      Tape Length - Metric

                      54.864m

                      Tape Colour

                      Natural

                      Roll Length - Imperial

                      180.45ft

                      Tape Width - Imperial

                      0.945"

                      Product Range

                      203 Series

                      Adhesive Type

                      -

                      Tape Application

                      Masking

                      Tape Length - Imperial

                      180.45ft

                      Total Tape Thickness

                      -

                      Roll Length - Metric

                      54.864m

                      Tape Width - Metric

                      24mm

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.