Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No216-3340-00-0602J
Newark Part No.85K7797
Product Range216-3340 Series
Also Known AsGTIN UPC EAN: 00051138695408 JE150900205
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
25+ | $26.780 |
50+ | $26.070 |
100+ | $23.070 |
250+ | $20.380 |
500+ | $19.950 |
Price for:Each
Minimum: 30
Multiple: 10
$803.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No216-3340-00-0602J
Newark Part No.85K7797
Product Range216-3340 Series
Also Known AsGTIN UPC EAN: 00051138695408 JE150900205
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range216-3340 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 216-3340-00-0602J is a 16-way DIP Socket with UL94V-0 flame-rated green glass filled polysulfone insulation and beryllium copper contacts. Socket contact point of 0.110-inch (2.79mm) below top surface of socket.
- Pin counts for 14 to 64 leads
- Lever actuated zero insertion force mechanism
- Socket easily disassembles for repairability
- 1A Current rating
- 1000Vrms (at sea level) Withstanding voltage
- -55 to +125°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
216-3340 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability