Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No216-7224-55-1902
Newark Part No.85K7800
Product Range216-7224 Series
Also Known AsGTIN UPC EAN: 00051138765330 JE150900841
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
Manufacturer3M
Manufacturer Part No216-7224-55-1902
Newark Part No.85K7800
Product Range216-7224 Series
Also Known AsGTIN UPC EAN: 00051138765330 JE150900841
Technical Datasheet
No. of Contacts16Contacts
Connector TypeSOIC Socket
Pitch Spacing2.54mm
Product Range216-7224 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 216-7224-55-1902 is a 16-lead test and burn-in SOIC Socket made of glass-filled polyethersulfone. The socket lid is actuated from top or front and is compatible with automated load/unload equipment. The compact envelope and side to side stack-ability maximize board density.
- Tweezer slot for easy manual loading/unloading
- Lid applies 80grams normal force per lead for maximum electrical reliability
- Accepts gull wing JEDEC device sizes in 0.15 and 0.3" body widths
- 1A Current rating
- >1 x 10¹²Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
SOIC Socket
Product Range
216-7224 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate