New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. IC Sockets
                      Print Page

                      216-7383-55-1902

                      IC & Component Socket, 16 Contacts, SOIC Socket, 2.54 mm, 216-7383 Series, 3.81 mm

                      3M 216-7383-55-1902
                      3M 216-7383-55-1902
                      3M 216-7383-55-1902
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No216-7383-55-1902
                      Newark Part No.85K7801
                      Product Range216-7383 Series
                      Also Known AsGTIN UPC EAN: 00051138696207 JE150900858
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No216-7383-55-1902
                      Newark Part No.85K7801
                      Product Range216-7383 Series
                      Also Known AsGTIN UPC EAN: 00051138696207 JE150900858
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts16Contacts
                      Connector TypeSOIC Socket
                      Pitch Spacing2.54mm
                      Product Range216-7383 Series
                      Row Pitch3.81mm
                      Contact MaterialBeryllium Copper
                      Contact PlatingGold Plated Contacts
                      SVHCTo Be Advised

                      Product Overview

                      The 216-7383-55-1902 is a 16-lead test and burn-in SOIC Socket is made of glass-filled polyethersulfone. The socket lid is actuated from top or front and is compatible with automated load/unload equipment. It socket compact envelope and side to side stack-ability maximize board density.

                      • Tweezer slot for easy manual loading/unloading
                      • Lid applies 80grams normal force per lead for maximum electrical reliability
                      • Accepts gull wing JEDEC device sizes in 0.15 and 0.3" body widths
                      • 1A Current rating
                      • >1 x 10¹²Ω at 500VDC Insulation resistance
                      • UL94V-0 Flammability rating
                      • -55 to 150°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Contacts

                      16Contacts

                      Pitch Spacing

                      2.54mm

                      Row Pitch

                      3.81mm

                      Contact Plating

                      Gold Plated Contacts

                      Connector Type

                      SOIC Socket

                      Product Range

                      216-7383 Series

                      Contact Material

                      Beryllium Copper

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.