Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No218-3341-00-0602J
Newark Part No.85K7802
Product Range218-3341 Series
Also Known AsGTIN UPC EAN: 00051138695415 JE150900213
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
Manufacturer3M
Manufacturer Part No218-3341-00-0602J
Newark Part No.85K7802
Product Range218-3341 Series
Also Known AsGTIN UPC EAN: 00051138695415 JE150900213
Technical Datasheet
No. of Contacts18Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range218-3341 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 218-3341-00-0602J is a 0.1-inch 18-pin ZIP DIP Socket made of glass-filled polysulfone. The socket is easily disassembles for repair-ability and has contact point of 0.11-inch below top surface of socket. When used as a test socket at room temperature 24°C the socket will last 20000 actuations.
- 1A Current rating
- >1 x 10⁹Ω at 500VDC Insulation resistance
- UL94V-0 Flammability rating
- -55 to 150°C Operating temperature range
- 0.3" Distance between rows
Applications
Industrial
Technical Specifications
No. of Contacts
18Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
218-3341 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate