Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No220-2600-00-0602
Newark Part No.85K7806
Product Range220 Series
Also Known AsGTIN UPC EAN: 00051115304392 JE150378279
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
Manufacturer3M
Manufacturer Part No220-2600-00-0602
Newark Part No.85K7806
Product Range220 Series
Also Known AsGTIN UPC EAN: 00051115304392 JE150378279
Technical Datasheet
No. of Contacts20Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product Range220 Series
Row Pitch3.66mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
3.66mm
Contact Plating
Gold Plated Contacts
Connector Type
SIP Socket
Product Range
220 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
