New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Patches
                      Print Page

                      2200 (6-1/2X4-1/2)

                      Tape, Black, Vinyl Mastic, Pressure Sensitive Adhesive, Electrical / Insulating, Rectangle, Black

                      3M 2200 (6-1/2X4-1/2)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No2200 (6-1/2X4-1/2)
                      Newark Part No.87F732
                      Product RangeScotch 2200 Series
                      Also Known AsGTIN UPC EAN: 00054007212966
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No2200 (6-1/2X4-1/2)
                      Newark Part No.87F732
                      Product RangeScotch 2200 Series
                      Also Known AsGTIN UPC EAN: 00054007212966
                      Technical Datasheet

                      Data Sheet

                      Tape TypeElectrical Insulation
                      Adhesive TypePressure Sensitive Adhesive
                      Patch TypeElectrical / Insulating
                      Form FactorRectangle
                      Tape ColourBlack
                      Total Tape Thickness7.1 mil (0.18 mm)
                      Tape Backing MaterialPVC (Polyvinyl Chloride)
                      Tape Width - Imperial4.5"
                      Tape Width - Metric114.3mm
                      Tape Length - Imperial6.5"
                      Tape Length - Metric163mm
                      Tape Diameter - Imperial-
                      Tape Diameter - Metric-
                      Product RangeScotch 2200 Series
                      SVHCTo Be Advised

                      Product Overview

                      The 2200 (6-1/2"X4-1/2") is a Scotch® Vinyl Mastic Pad with self-fusing rubber based insulating compounds laminated to a flexible all-weather grade vinyl (PVC) backing. This pre cut-pad is designed to insulate, moisture-seal and pad all connections up to 600V and have excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions.

                      • Compatible rubber mastic
                      • Flexible over wide range of temperatures
                      • Highly resistant to ultraviolet light
                      • Easily installed to provide maximum protection
                      • Compatible with all common solid dielectric cable insulation
                      • Usable for indoor or outdoor applications
                      • Padding bolted connections on bus bar

                      Applications

                      Lighting, Power Management, Maintenance & Repair, Industrial

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Electrical Insulation

                      Patch Type

                      Electrical / Insulating

                      Tape Colour

                      Black

                      Tape Backing Material

                      PVC (Polyvinyl Chloride)

                      Tape Width - Metric

                      114.3mm

                      Tape Length - Metric

                      163mm

                      Tape Diameter - Metric

                      -

                      SVHC

                      To Be Advised

                      Adhesive Type

                      Pressure Sensitive Adhesive

                      Form Factor

                      Rectangle

                      Total Tape Thickness

                      7.1 mil (0.18 mm)

                      Tape Width - Imperial

                      4.5"

                      Tape Length - Imperial

                      6.5"

                      Tape Diameter - Imperial

                      -

                      Product Range

                      Scotch 2200 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.