Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2200 (6-1/2X4-1/2)
Newark Part No.87F732
Product RangeScotch 2200 Series
Also Known AsGTIN UPC EAN: 00054007212966
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
Manufacturer3M
Manufacturer Part No2200 (6-1/2X4-1/2)
Newark Part No.87F732
Product RangeScotch 2200 Series
Also Known AsGTIN UPC EAN: 00054007212966
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Adhesive
Patch TypeElectrical / Insulating
Form FactorRectangle
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Width - Imperial4.5"
Tape Width - Metric114.3mm
Tape Length - Imperial6.5"
Tape Length - Metric163mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeScotch 2200 Series
SVHCTo Be Advised
Product Overview
The 2200 (6-1/2"X4-1/2") is a Scotch® Vinyl Mastic Pad with self-fusing rubber based insulating compounds laminated to a flexible all-weather grade vinyl (PVC) backing. This pre cut-pad is designed to insulate, moisture-seal and pad all connections up to 600V and have excellent resistance to abrasion, moisture, alkalis, acid, copper corrosion and varying weather conditions.
- Compatible rubber mastic
- Flexible over wide range of temperatures
- Highly resistant to ultraviolet light
- Easily installed to provide maximum protection
- Compatible with all common solid dielectric cable insulation
- Usable for indoor or outdoor applications
- Padding bolted connections on bus bar
Applications
Lighting, Power Management, Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Electrical Insulation
Patch Type
Electrical / Insulating
Tape Colour
Black
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Width - Metric
114.3mm
Tape Length - Metric
163mm
Tape Diameter - Metric
-
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Adhesive
Form Factor
Rectangle
Total Tape Thickness
7.1 mil (0.18 mm)
Tape Width - Imperial
4.5"
Tape Length - Imperial
6.5"
Tape Diameter - Imperial
-
Product Range
Scotch 2200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate