Print Page
285 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
| 5+ | $39.170 |
| 10+ | $37.450 |
| 25+ | $35.930 |
| 50+ | $34.390 |
| 100+ | $33.050 |
Price for:Each
Minimum: 1
Multiple: 1
$41.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2228 50MM
Newark Part No.26AH6440
Product Range2228
Technical Datasheet
Adhesive TypeMastic Pressure Sensitive Rubber
Tape Backing MaterialEthylene Propylene Rubber
Tape ColourBlack
Total Tape Thickness65 mil (1.65 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range2228
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Mastic Pressure Sensitive Rubber
Tape Colour
Black
Roll Length - Imperial
10ft
Tape Width - Imperial
1.97"
Product Range
2228
Tape Backing Material
Ethylene Propylene Rubber
Total Tape Thickness
65 mil (1.65 mm)
Roll Length - Metric
3.05m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate