Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2229 25MM
Newark Part No.24W7985
Product RangeScotch-Seal 2229
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.820 |
| 10+ | $31.320 |
| 20+ | $28.630 |
| 50+ | $27.130 |
| 100+ | $25.630 |
Price for:Each
Minimum: 1
Multiple: 1
$32.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2229 25MM
Newark Part No.24W7985
Product RangeScotch-Seal 2229
Technical Datasheet
Adhesive TypeMastic Adhesive
Tape Backing Material-
Tape ColourBlack
Total Tape Thickness125 mil (3.18 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Width - Imperial1"
Tape Width - Metric25mm
Product RangeScotch-Seal 2229
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Adhesive Type
Mastic Adhesive
Tape Colour
Black
Roll Length - Imperial
10ft
Tape Width - Imperial
1"
Product Range
Scotch-Seal 2229
Tape Backing Material
-
Total Tape Thickness
125 mil (3.18 mm)
Roll Length - Metric
3.05m
Tape Width - Metric
25mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate