Print Page
4,820 In Stock
Need more?
2370 Delivery in 1-3 Business Days(US stock)
2450 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $22.130 |
5+ | $21.160 |
10+ | $19.440 |
20+ | $18.470 |
50+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Scotch® rubber splicing tape 23 is a highly conformable, self-fusing EPR (Ethylene Propylene Rubber) based, high voltage splicing tape. It is a non-vulcanizing, shelf stable tape with excellent electrical properties. Scotch® Tape 23 can be used as an insulation for low-voltage application as well as an insulation for splices up to 69,000 volts.
- Can be used to splice and terminate cables whose emergency overload temperatures can reach 266°F
- Physical and electrical properties are unaffected by the degree of stretch
- Self-fusing tape
- Excellent electrical properties
- Special polyester liner which will not stick to the tape upon unwind
Technical Specifications
Adhesive Type
-
Roll Length - Imperial
30ft
Tape Width - Imperial
0.75"
Product Range
23
Tape Colour
Black
Roll Length - Metric
9.14m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate