New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      23

                      Tape, Splicing, Ethylene Propylene Rubber, Black, 30ft L x 1" W

                      3M 23
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No23
                      Newark Part No.31M5147
                      Product RangeScotch 23
                      Also Known AsHT002001283, GTIN UPC EAN: 07891040003969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.010
                      10+$25.830
                      20+$23.730
                      50+$22.550
                      100+$21.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No23
                      Newark Part No.31M5147
                      Product RangeScotch 23
                      Also Known AsHT002001283, GTIN UPC EAN: 07891040003969
                      Technical Datasheet

                      Data Sheet

                      Tape TypeSplicing
                      Adhesive TypeNon Adhesive
                      Tape Backing MaterialEthylene Propylene Rubber
                      Tape Length - Metric9.14m
                      Tape Length - Imperial30ft
                      Tape ColourBlack
                      Total Tape Thickness30 mil (0.77 mm)
                      Roll Length - Imperial30ft
                      Roll Length - Metric9.15m
                      Tape Width - Imperial1"
                      Tape Width - Metric25.4mm
                      Product RangeScotch 23
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The HT002001283 is a Scotch® 23 black high voltage Electrical Splicing Tape is a highly conformable, ethylene propylene rubber (EPR) tape with rubber resin adhesive. This tape has a "snakeskin" liner that is easily removed as the tape is applied. It resists in the UV and ozone and is not vulcanized. Can be used to splice and terminate cables whose emergency overload temperatures can reach 130°C. It is compatible with all the synthetic insulations cables and with the paper insulations cables with migrant material. The turns of the tape weld together in an homogeneous form. Primary electrical insulation for splicing cable from 600V to 69kV on all solid dielectric cables. Jacketing on high-voltage splices and termination. Moisture sealing electrical connections. Bus bar insulations and end sealing high-voltage cables.

                      • Self-fusing
                      • Excellent electrical properties
                      • Special polyester liner which will not stick to the tape upon unwind
                      • Physical and electrical properties are unaffected by the degree of stretch

                      Applications

                      Maintenance & Repair

                      Notes

                      Any width or custom configuration available upon request

                      Technical Specifications

                      Tape Type

                      Splicing

                      Tape Backing Material

                      Ethylene Propylene Rubber

                      Tape Length - Imperial

                      30ft

                      Total Tape Thickness

                      30 mil (0.77 mm)

                      Roll Length - Metric

                      9.15m

                      Tape Width - Metric

                      25.4mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Adhesive Type

                      Non Adhesive

                      Tape Length - Metric

                      9.14m

                      Tape Colour

                      Black

                      Roll Length - Imperial

                      30ft

                      Tape Width - Imperial

                      1"

                      Product Range

                      Scotch 23

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.