Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No23X36-1-1182
Newark Part No.99Y6057
Product Range1182 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $250.730 |
5+ | $245.540 |
10+ | $240.350 |
20+ | $235.160 |
50+ | $229.980 |
100+ | $224.790 |
Price for:Each
Minimum: 1
Multiple: 1
$250.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No23X36-1-1182
Newark Part No.99Y6057
Product Range1182 Series
Technical Datasheet
Tape TypeEMI/RFI Shielding
Adhesive TypePressure Sensitive Acrylic Adhesive
Patch TypeCopper / Aluminium
Form FactorRectangle
Tape ColourCopper
Total Tape Thickness3.5 mil (0.088 mm)
Tape Backing MaterialCopper Foil
Tape Width - Imperial23"
Tape Width - Metric584.2mm
Tape Length - Imperial36"
Tape Length - Metric914.4mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
ConductivityConductive
Product Range1182 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Copper Foil Shielding Tape 1182 has a 1.4-mil copper foil backing with conductive acrylic pressure-sensitive adhesive on both sides and a liner. The 1182 tape with double-coated conductive adhesive makes an excellent conductive gasket.
- Size: 23" x 36" - 1 roll
- Short Length Tape Roll
- Color: Copper
- Thickness (inches): 0.0035
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
EMI/RFI Shielding
Patch Type
Copper / Aluminium
Tape Colour
Copper
Tape Backing Material
Copper Foil
Tape Width - Metric
584.2mm
Tape Length - Metric
914.4mm
Tape Diameter - Metric
-
Product Range
1182 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Form Factor
Rectangle
Total Tape Thickness
3.5 mil (0.088 mm)
Tape Width - Imperial
23"
Tape Length - Imperial
36"
Tape Diameter - Imperial
-
Conductivity
Conductive
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate