Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No244, GOLD, 50M X 24MM
Newark Part No.32AK9752
Product RangeScotch 244 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $14.140 |
10+ | $13.160 |
25+ | $12.300 |
50+ | $11.580 |
100+ | $10.980 |
250+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No244, GOLD, 50M X 24MM
Newark Part No.32AK9752
Product RangeScotch 244 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ApplicationMasking
Tape ColourGold
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.94"
Tape Width - Metric24mm
Product RangeScotch 244 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Gold
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.94"
Product Range
Scotch 244 Series
Tape Application
Masking
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
50m
Tape Width - Metric
24mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate