Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No244, GOLD, 50M X 48MM
Newark Part No.32AK9754
Product RangeScotch 244 Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.780 |
| 5+ | $24.580 |
| 10+ | $23.510 |
| 25+ | $22.560 |
| 50+ | $21.600 |
| 100+ | $20.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No244, GOLD, 50M X 48MM
Newark Part No.32AK9754
Product RangeScotch 244 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ApplicationMasking
Tape ColourGold
Total Tape Thickness3.3 mil (0.08 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeScotch 244 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Gold
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.89"
Product Range
Scotch 244 Series
Tape Application
Masking
Total Tape Thickness
3.3 mil (0.08 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
