Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No264-5205-01
Newark Part No.75T8651
Product Range264 Series
Also Known AsGTIN UPC EAN: 00051115602399 80001386061
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.300 |
Price for:Each
Minimum: 20
Multiple: 5
$4,346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No264-5205-01
Newark Part No.75T8651
Product Range264 Series
Also Known AsGTIN UPC EAN: 00051115602399 80001386061
Technical Datasheet
No. of Contacts64Contacts
Connector TypeQFN Test Socket
Pitch Spacing0.5mm
Product Range264 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
0.5mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
QFN Test Socket
Product Range
264 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate