Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2671
Newark Part No.81H9219
Product Range2671 Series
Also Known AsGTIN UPC EAN: 00051138343552 80610743959
Technical Datasheet
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No2671
Newark Part No.81H9219
Product Range2671 Series
Also Known AsGTIN UPC EAN: 00051138343552 80610743959
Technical Datasheet
Tape TypeAntistatic
Tape Backing MaterialPolyester Film
Tape Width - Metric49.4mm
Tape Width - Imperial1.94"
Tape Length - Metric480m
Tape Length - Imperial524.93yard
Tape Colour-
Product Range2671 Series
SVHCTo Be Advised
Product Overview
The 2671 series static dissipative heat activated Cover Tape designed to seal electrical and electronic components into 3M™ conductive polycarbonate carrier 3000 and 3M™ non-conductive polystyrene carrier 8703. Two-sided static dissipative polyester film tape with heat activated adhesive. It can also be used on some other types of carriers.
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Antistatic
Tape Width - Metric
49.4mm
Tape Length - Metric
480m
Tape Colour
-
SVHC
To Be Advised
Tape Backing Material
Polyester Film
Tape Width - Imperial
1.94"
Tape Length - Imperial
524.93yard
Product Range
2671 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate