Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2908-05WB-MG
Newark Part No.28M0115
Product Range2900 Series
Also Known AsGTIN UPC EAN: 00051111745373
Your Part Number
Technical Datasheet
5,979 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 10+ | $5.640 |
| 25+ | $5.270 |
| 50+ | $5.020 |
| 100+ | $4.840 |
| 250+ | $4.370 |
| 500+ | $4.260 |
| 1000+ | $3.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2908-05WB-MG
Newark Part No.28M0115
Product Range2900 Series
Also Known AsGTIN UPC EAN: 00051111745373
Technical Datasheet
Product Range2900 Series
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
Memory / Card TypeMicroSD
No. of Contacts8Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 2908-05WB-MG is a 8-way 1.85mm low profile microSD™ Card Connector with gold-plated copper contacts and metal shielded cover. This 2900 series connector is high temperature thermoplastic insulated with card detection indicator and mechanism prevents card from flying out upon ejection.
- Black colour
- Smooth push-push eject mechanism
- Card is retained when mated
- 0.5A Current rating
- 100MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
2900 Series
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Micro SD
Memory / Card Type
MicroSD
Contact Material
Copper
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 2908-05WB-MG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability