Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3-36-9324
Newark Part No.99Y3637
Product Range9324 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,462.830 |
5+ | $1,414.080 |
10+ | $1,365.310 |
20+ | $1,316.550 |
50+ | $1,267.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,462.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3-36-9324
Newark Part No.99Y3637
Product Range9324 Series
Technical Datasheet
Tape TypeSqueak Reduction
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric76.2mm
Adhesive TypeAcrylic Adhesive
Tape Width - Imperial3"
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourBlack
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range9324 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Squeak Reduction Tape 9324 is a black UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. This is a black version of 3M Squeak Reduction Tape 5430. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications
- Size: 3" x 36yd - 1 roll
- Tape Roll
- Color: Black
- Material: UHMW-PE Film (ultra-high molecular weight polyethylene)
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Squeak Reduction
Tape Width - Metric
76.2mm
Tape Width - Imperial
3"
Tape Length - Imperial
36yard
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
32.92m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.92m
Tape Colour
Black
Roll Length - Imperial
36yard
Product Range
9324 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate