Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3/4-10-8905
Newark Part No.99Y6177
Product Range8905 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.090 |
| 10+ | $26.880 |
| 25+ | $25.290 |
| 50+ | $23.720 |
| 100+ | $22.140 |
| 250+ | $20.550 |
Price for:Each
Minimum: 8
Multiple: 1
$232.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-10-8905
Newark Part No.99Y6177
Product Range8905 Series
Technical Datasheet
Tape TypeSplicing
Tape Backing MaterialPolyester Film
Adhesive TypeSilicone Adhesive
Tape ApplicationSplicing, Powder Coat Painting
Tape Length - Metric9.14m
Tape Length - Imperial10yard
Tape ColourBlue
Total Tape Thickness6.5 mil (0.165 mm)
Roll Length - Imperial10yard
Roll Length - Metric9.14m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range8905 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Polyester Tape 8905 is a thick and durable solution for high temperature masking operations such as powder coating. Coated with a silicone adhesive, this tape is designed to bond to a variety of difficult surfaces. It is chemical resistant and performs under a wide range of temperatures and environments. Masking parts for high temperature powder coat painting
- Size: 0.75" x 10yd - 1 roll
- Short Length Tape Roll
- Color: Blue
- Material: Polyester backing with Silicone Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Splicing
Adhesive Type
Silicone Adhesive
Tape Length - Metric
9.14m
Tape Colour
Blue
Roll Length - Imperial
10yard
Tape Width - Imperial
0.75"
Product Range
8905 Series
Tape Backing Material
Polyester Film
Tape Application
Splicing, Powder Coat Painting
Tape Length - Imperial
10yard
Total Tape Thickness
6.5 mil (0.165 mm)
Roll Length - Metric
9.14m
Tape Width - Metric
19.05mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
