Quantity | Price |
---|---|
1+ | $365.730 |
5+ | $353.540 |
10+ | $341.350 |
20+ | $329.160 |
50+ | $316.970 |
Product Information
Product Overview
3M Squeak Reduction Tape 9324 is a black UHMW polyethylene film tape with an acrylic adhesive. It is commonly used to control squeaks and rattles due to vibration or wear of metal and plastic parts. This is a black version of 3M Squeak Reduction Tape 5430. Noise reduction on automotive instrument panels and interiors Noise reduction between rim fascia and painted metal Noise reduction on doors Help protect plastic and metal chutes, guide rails and containers from wear Industrial sliding or wear applications
- Size: 0.75" x 36yd - 1 roll
- Tape Roll
- Color: Black
- Material: UHMW-PE Film (ultra-high molecular weight polyethylene)
Notes
Any width or custom configuration available upon request
Technical Specifications
Squeak Reduction
19.05mm
Acrylic Adhesive
36yard
6.5 mil (0.165 mm)
32.92m
No SVHC (16-Jul-2019)
PE (Polyethylene) Film
0.75"
32.92m
Black
36yard
9324 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate