Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3/4-5-501FL
Newark Part No.99Y6237
Product Range501FL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $15.940 |
25+ | $15.010 |
50+ | $14.060 |
100+ | $13.130 |
250+ | $12.190 |
Price for:Each
Minimum: 12
Multiple: 1
$191.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3/4-5-501FL
Newark Part No.99Y6237
Product Range501FL Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPET (Polyethylene Terephthalate)
Tape Width - Metric19.05mm
Adhesive TypeUltra-Clean Laminating Adhesive
Tape Width - Imperial0.75"
Tape Length - Metric4.57m
Tape Length - Imperial5yard
Tape ColourTransparent
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range501FL Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Ultra-clean Laminating Adhesive Tape 501FL, is an industrial grade 3.0 mil tape product used for laminating applications in automotive, aerospace, and electrical mechanical industries. This product laminates to a variety of materials while providing minimal fogging and condensation. Use this tape when applications call for low outgassing and ionic levels.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Transparent
- Thickness (inches): 0.003
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Width - Metric
19.05mm
Tape Width - Imperial
0.75"
Tape Length - Imperial
5yard
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
4.57m
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PET (Polyethylene Terephthalate)
Adhesive Type
Ultra-Clean Laminating Adhesive
Tape Length - Metric
4.57m
Tape Colour
Transparent
Roll Length - Imperial
5yard
Product Range
501FL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate