Quantity | Price |
---|---|
1+ | $85.860 |
10+ | $83.250 |
25+ | $80.660 |
50+ | $78.050 |
100+ | $75.450 |
250+ | $72.850 |
Product Information
Product Overview
3M PTFE Film Tape 5491 uses an extruded polytetrafluoroethylene (PTFE) film backing. This tape offers an extremely low coefficient of friction which, in combination with a pressure sensitive silicone adhesive, creates a smooth, non-stick surface over a variety of substrates to assist in the movement of materials in many types of lay-flat applications. Roll-wrap for web processing, belts and plates where sticky materials and inks may occur High temperature wire bundling and harnessing Squeak and noise reduction Lining of chutes, troughs and ducts Shielding and protecting against chemicals Mold release for composite bonding
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Thickness (inches): 0.0067
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Protection
Silicone Adhesive
5yard
6.7 mil (0.17 mm)
4.57m
19.05mm
No SVHC (16-Jul-2019)
PTFE (Polytetrafluoroethylene)
4.57m
Grey
5yard
0.75"
5491 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate