Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3/4-6-1120
Newark Part No.99Y6263
Product Range1120 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
| 10+ | $24.070 |
| 25+ | $23.310 |
| 50+ | $22.570 |
| 100+ | $21.820 |
| 250+ | $21.060 |
Price for:Each
Minimum: 8
Multiple: 1
$198.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3/4-6-1120
Newark Part No.99Y6263
Product Range1120 Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeAluminum
Tape Length - Metric5.49m
ConductivityConductive
Tape Length - Imperial6yard
Tape ColourSilver
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range1120 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Aluminum Foil Tape 1120 has a 2-mil smooth aluminum foil backing coated with a conductive acrylic pressure-sensitive adhesive. Its acrylic adhesive has good resistance to oxidation, solvents, and oils.
- Size: 0.75" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.004
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Conductivity
Conductive
Tape Colour
Silver
Roll Length - Imperial
6yard
Tape Width - Imperial
0.75"
Product Range
1120 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
5.49m
Tape Length - Imperial
6yard
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
5.49m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate