Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3/8-250-8992C
Newark Part No.99Y6278
Product Range8992 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
10+ | $13.730 |
25+ | $12.900 |
50+ | $12.070 |
100+ | $11.650 |
250+ | $11.240 |
Price for:Pack of 250
Minimum: 14
Multiple: 1
$192.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3/8-250-8992C
Newark Part No.99Y6278
Product Range8992 Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Patch TypeMasking
Form FactorCircle
Tape ColourGreen
Total Tape Thickness3.3 mil (0.08 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial0.375"
Tape Diameter - Metric9.53mm
Tape ApplicationSplicing, Powder Coat Masking
Product Range8992 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M 8992, is a 3.3 mil industrial grade tape specially designed and manufactured for high temperature applications like powder coat masking, flash breaking and bag sealing. Featuring a distinctive green color for excellent visibility along with resistances to chemicals and abrasion, this product is also suited for splicing, tabbing and roll closing applications.
- Size: 0.375" circles - 250/roll
- Diecut Shape: Circle
- Color: Dark Green
- Material: Polyester
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Patch Type
Masking
Tape Colour
Green
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
9.53mm
Product Range
8992 Series
Adhesive Type
Silicone Adhesive
Form Factor
Circle
Total Tape Thickness
3.3 mil (0.08 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
0.375"
Tape Application
Splicing, Powder Coat Masking
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate