Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No301E, BEIGE, 50M X 72MM
Newark Part No.30AK0935
Product Range301E Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.150 |
| 10+ | $22.540 |
| 25+ | $21.160 |
| 50+ | $19.980 |
| 100+ | $19.020 |
| 250+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No301E, BEIGE, 50M X 72MM
Newark Part No.30AK0935
Product Range301E Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourBeige
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial2.83"
Tape Width - Metric72mm
Product Range301E Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Beige
Roll Length - Imperial
164.1ft
Tape Width - Imperial
2.83"
Product Range
301E Series
Tape Application
Masking
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
72mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
