Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No311-1250
Newark Part No.06R2444
Product Range311 Series
Also Known AsGTIN UPC EAN: 10080529110333 70071515129
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.510 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$71.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No311-1250
Newark Part No.06R2444
Product Range311 Series
Also Known AsGTIN UPC EAN: 10080529110333 70071515129
Technical Datasheet
Ear Protection TypeCorded
Noise Rating33dB
Product Range311 Series
SVHCTo Be Advised
Product Overview
The 311-1250 is a yellow Corded Earplug seals the ear-canal with soft and slow-recovery foam for excellent noise reduction and reliable hearing protection. The 70071515129 E-A-Rsoft™ Yellow Neons™ tapered earplug is easy to roll down and insert, then expand within the ear-canal for a comfortable and secure fit. The earplug is made up of polyurethane. Test compatible with 3M™ E-A-Rfit™ validation system. The NRR may overestimate the hearing protection provided during typical use. 3M™ recommended reducing the NRR by 50% for estimating the amount of noise reduction provided.
- Soft, pliable foam offers comfort for wearing over an extended time
- Low-pressure foam makes plug less noticeable
- Easy to roll down for quick and easy insertions
- Poly bag keeps earplug clean before use
- Regular size fits most ear canals
- Noise reduction rating (NRR) - 33dB CSA class-AL
Applications
Automotive, Medical, Defence, Military & Aerospace, Maintenance & Repair
Technical Specifications
Ear Protection Type
Corded
Product Range
311 Series
Noise Rating
33dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability