
30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $87.540 |
| 5+ | $80.540 |
| 10+ | $73.110 |
| 25+ | $68.870 |
| 50+ | $67.410 |
Product Information
Product Overview
314-POUCH is a Scotchlok™ insulation displacement connector provides a dual element connection and moisture resistant seal with a mineral oil based grease. The connector is nylon insulated and used to connect 2 or 3 wires. It is self stripping, flame retardant and moisture resistant. It is 600V rated for building wire and 1000V rated for signs, fixtures and luminaires. It withstands temperatures of 221 degrees F (105 degrees C). Use this to electrically connect two or three wire ends, insulate the connection, and provide a moisture resistant seal. Regulatory agencies are UL Listed - Tested per UL Standard 486C, UL file No. E23438, CSA certified - CSA Std. C22.2 No. 0. 188-MI983, CSA File No. LR15503.
- Blue cap and white body nylon-insulated connector is suitable to connect 2 or 3 wires
- Brass element construction for good conductivity and tin plating for corrosion resistance
- Accommodates 22 to 14AWG solid/stranded
- Nylon insulation material
- 0.15inch insulation outer diameter
- Maximum recommended voltage rating is 600V
Technical Specifications
Scotchlok Series
22AWG
1.5mm²
White
Brass
Crimp
14AWG
Quick Blade Splice
Nylon (Polyamide)
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
