Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No33054
Newark Part No.98M0078
Product Range33054 Series
Also Known AsGTIN UPC EAN: 00048011330549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.070 |
| 20+ | $37.800 |
| 50+ | $36.540 |
Price for:Each
Minimum: 10
Multiple: 10
$390.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No33054
Newark Part No.98M0078
Product Range33054 Series
Also Known AsGTIN UPC EAN: 00048011330549
Technical Datasheet
Abrasive MaterialCeramic Aluminium Oxide
Disc Diameter4.5"
Abrasive Colour-
Abrasive GradeP36
Bore Size-
Operating Speed Max12000rpm
Product Range33054 Series
SVHCTo Be Advised
Technical Specifications
Abrasive Material
Ceramic Aluminium Oxide
Abrasive Colour
-
Bore Size
-
Product Range
33054 Series
Disc Diameter
4.5"
Abrasive Grade
P36
Operating Speed Max
12000rpm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
