Print Page
565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.540 |
| 100+ | $3.090 |
| 500+ | $2.650 |
| 1000+ | $2.320 |
| 5000+ | $2.100 |
| 10000+ | $2.070 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-1L-BULK-PKG
Newark Part No.53W2412
Product Range3341
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithD Sub and D Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.8mm
Screw Length7.9mm
Product Range3341
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
-
Screw Head Height
4.8mm
Product Range
3341
For Use With
D Sub and D Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
7.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate