Print Page
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $2.430 |
100+ | $2.080 |
500+ | $1.740 |
1000+ | $1.500 |
5000+ | $1.320 |
10000+ | $1.290 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3341-1S-BULK-PKG
Newark Part No.53W2413
Product Range3341
Technical Datasheet
Accessory TypeJack Socket Screw
For Use WithD Sub and D Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height3.3mm
Screw Length7.9mm
Product Range3341
SVHCLead (16-Jul-2019)
Technical Specifications
Accessory Type
Jack Socket Screw
Thread Size - Metric
-
Screw Head Height
3.3mm
Product Range
3341
For Use With
D Sub and D Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
7.9mm
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate