New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. Personal Protection & Safety
                      4. Ear Protection
                      5. Ear Plugs
                      Print Page

                      340-4002

                      Ear Plugs, Corded, 25 dB Noise Rating, One Size Fits All, Elastomeric Polymer, Yellow

                      3M 340-4002
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No340-4002
                      Newark Part No.06R2448
                      Product Range340- Series
                      Also Known AsGTIN UPC EAN: 10080529400014 70071515798
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$129.590
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $129.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No340-4002
                      Newark Part No.06R2448
                      Product Range340- Series
                      Also Known AsGTIN UPC EAN: 10080529400014 70071515798
                      Technical Datasheet

                      Data Sheet

                      Ear Protection TypeCorded
                      Noise Rating25dB
                      Product Range340- Series
                      SVHCTo Be Advised

                      Alternatives for 340-4002

                      1 Product Found

                      Product Overview

                      The 340-4002 is a Corded Earplug features a proprietary, pre-molded and triple-flange design that fits comfortably in most ear-canals. This 70071515798 E-A-R™ UltraFit™ earplug is durable, corded reusable earplug is easy to use again and again, reducing waste. Push-to-fit earplug provides in-ear comfort and convenience with the hearing protection you expect from 3M. The NRR may overestimate the hearing protection provided during typical use. The earplug recommends reducing the NRR by 50% for estimating the amount of noise reduction provided.

                      • Carrying case keeps earplugs clean and accessible for re-use
                      • Push-to-fit style for easy and hygienic fit
                      • No rolling or sizing needed to get a comfortable, protective fit
                      • Soft polymer is washable and reusable
                      • Noise reduction rating (NRR) - 25dB CSA class-AL

                      Applications

                      Medical, Defence, Military & Aerospace, Maintenance & Repair

                      Technical Specifications

                      Ear Protection Type

                      Corded

                      Product Range

                      340- Series

                      Noise Rating

                      25dB

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.