Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3425-6600
Newark Part No.46F4663
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007336396 80610120935
Technical Datasheet
1,404 In Stock
Need more?
297 Delivery in 1-3 Business Days(US stock)
1107 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.410 |
10+ | $11.840 |
25+ | $10.790 |
50+ | $10.240 |
100+ | $9.950 |
250+ | $8.890 |
500+ | $8.390 |
1000+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3425-6600
Newark Part No.46F4663
Product Range3000 Series
Also Known AsGTIN UPC EAN: 00054007336396 80610120935
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range3000 Series
No. of Contacts50Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 3425-6600 is a 50-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated copper alloy contacts and IDC/IDT termination. This 3000 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This wiremount socket has open end cover, military polarization with centerbump and no strain relief.
- Grey colour
- Availability of pull tab to facilitate proper unplugging
- Accepts flat cable or discrete wire
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
3000 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
50Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 3425-6600
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability