Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3448-3020
Newark Part No.46F4668
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007307006 80610064182
Technical Datasheet
1,243 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.522 |
10+ | $0.520 |
25+ | $0.520 |
50+ | $0.520 |
100+ | $0.520 |
250+ | $0.477 |
500+ | $0.477 |
1000+ | $0.441 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-3020
Newark Part No.46F4668
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007307006 80610064182
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M IDC Socket 3421
No. of Positions20Positions
Strain Relief MaterialPlastic
Product Range3448 Series
SVHCTo Be Advised
Product Overview
The 3448-3020 is a 20-position Strain Relief made of plastic. It is suitable for use with the 3M™ Wiremount IDC socket. The 0.1 X 0.1-inch EMI system accessories fit existing 3M connectors. The spring latch attachment allows quick, easy connect/disconnect and the intra-cabinet grounding eliminates pigtails/drain wires and need for grounding clamps.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
3448 Series
For Use With
3M IDC Socket 3421
Strain Relief Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability