Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3448-3040
Newark Part No.46F4672
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007307037 80610064216
Your Part Number
3,649 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.210 | $0.275 |
| 10+ | $1.170 | $0.275 |
| 25+ | $1.130 | $0.275 |
| 50+ | $1.080 | $0.275 |
| 100+ | $1.030 | $0.275 |
| 500+ | $0.953 | $0.275 |
| 1000+ | $0.933 | $0.275 |
| 2500+ | $0.914 | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-3040
Newark Part No.46F4672
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007307037 80610064216
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions40Positions
For Use With3M IDC Socket 3417
Strain Relief MaterialPlastic
Product Range3448 Series
SVHCTo Be Advised
Product Overview
The 3448-3040 is a 40-way plastic Strain Relief for use with IDC sockets.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Strain Relief
For Use With
3M IDC Socket 3417
Product Range
3448 Series
No. of Positions
40Positions
Strain Relief Material
Plastic
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
