Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3448-3060
Newark Part No.46F4674
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007307051 80610064232
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1000+ | $0.956 |
Price for:Each
Minimum: 1000
Multiple: 1000
$956.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-3060
Newark Part No.46F4674
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007307051 80610064232
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M IDC Socket 3334
No. of Positions60Positions
Strain Relief MaterialPlastic
Product Range3448 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
60Positions
Product Range
3448 Series
For Use With
3M IDC Socket 3334
Strain Relief Material
Plastic
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate