Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3448-4610
Newark Part No.46F8287
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007357483 80610171920
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1000+ | $1.100 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,100.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-4610
Newark Part No.46F8287
Product Range3448 Series
Also Known AsGTIN UPC EAN: 00054007357483 80610171920
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions10Positions
For Use With4600 Series Wiremount Plug Connectors
Strain Relief MaterialStainless Steel
Product Range3448 Series
SVHCTo Be Advised
Product Overview
The 3448-4610 is a Strain Relief made of stainless steel. It is suitable for use with the 4600 series IDC connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
For Use With
4600 Series Wiremount Plug Connectors
Product Range
3448 Series
No. of Positions
10Positions
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate