Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3448-8D37A
Newark Part No.87F3881
Product Range8200 Series
Also Known AsGTIN UPC EAN: 00054007675907 DE610058096
Your Part Number
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.650 |
| 25+ | $1.550 |
| 50+ | $1.490 |
| 100+ | $1.430 |
| 250+ | $1.290 |
| 500+ | $1.160 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-8D37A
Newark Part No.87F3881
Product Range8200 Series
Also Known AsGTIN UPC EAN: 00054007675907 DE610058096
Technical Datasheet
Accessory TypeStrain Relief
No. of Positions37Positions
For Use With8200 Series D Sub Connectors
Strain Relief MaterialStainless Steel
Product Range8200 Series
SVHCTo Be Advised
Product Overview
The 3448-8D37A is a 37-position Strain Relief made of stainless steel. It is suitable for use with the 3M™ 8200 series D-sub plugs.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
For Use With
8200 Series D Sub Connectors
Product Range
8200 Series
No. of Positions
37Positions
Strain Relief Material
Stainless Steel
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 3448-8D37A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate