Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3485-2400F
Newark Part No.94F3334
Product Range3485 Series
Also Known AsGTIN UPC EAN: 00054007363354 80610182182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $12.910 |
| 1000+ | $11.370 |
Price for:Each
Minimum: 500
Multiple: 100
$6,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3485-2400F
Newark Part No.94F3334
Product Range3485 Series
Also Known AsGTIN UPC EAN: 00054007363354 80610182182
Technical Datasheet
Product Range3485 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
SVHCTo Be Advised
Product Overview
The 3485-2400F is a 37-position D-sub Junction Shell made of glass-filled PET (polyester) body for flat cables.
Applications
Industrial
Technical Specifications
Product Range
3485 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
PET (Polyester), Glass Filled Body
Technical Docs (1)
Alternatives for 3485-2400F
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
