Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No35 RED (3/4X66FT)
Newark Part No.46F4354
Product RangeScotch 35 Series
Also Known AsGTIN UPC EAN: 00054007108108
Your Part Number
74 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 5+ | $11.160 |
| 10+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No35 RED (3/4X66FT)
Newark Part No.46F4354
Product RangeScotch 35 Series
Also Known AsGTIN UPC EAN: 00054007108108
Technical Datasheet
Tape TypeElectrical Insulation
Adhesive TypePressure Sensitive Rubber Based Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric20.117m
Tape Length - Imperial66ft
Tape ColourRed
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch 35 Series
SVHCTo Be Advised
Product Overview
The 35 RED (3/4"X66FT) is a Vinyl Electrical Tape, 7mil (0.178mm) polyvinyl chloride (PVC) color coding tape. Outstanding electrical and mechanical properties make this tape excellent for use in phase identification, color coding of motor leads and piping systems and for marking safety areas. Scotch® Tape 35 operates over a wide range of temperatures up to 221°F (105°C), applies smoothly and conforms well above 32°F (0°C).
- Insulating electrical wiring
- Red color
Applications
Maintenance & Repair, Industrial, Defence, Military & Aerospace, Motor Drive & Control
Technical Specifications
Tape Type
Electrical Insulation
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
66ft
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Rubber Based Adhesive
Tape Length - Metric
20.117m
Tape Colour
Red
Roll Length - Imperial
66ft
Tape Width - Imperial
0.75"
Product Range
Scotch 35 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
