Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3505-17
Newark Part No.94F3335
Product Range3505 Series
Also Known AsGTIN UPC EAN: 00054007374442 80610192256
Technical Datasheet
711 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.651 |
| 10+ | $0.573 |
| 25+ | $0.541 |
| 50+ | $0.517 |
| 100+ | $0.496 |
| 250+ | $0.451 |
| 500+ | $0.407 |
| 1000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3505-17
Newark Part No.94F3335
Product Range3505 Series
Also Known AsGTIN UPC EAN: 00054007374442 80610192256
Technical Datasheet
Accessory TypeEjector Latch
For Use WithRibbon Cable Plug Connectors
Product Range3505 Series
SVHCTo Be Advised
Product Overview
The 3505-17 is a Long Ejector Latch for use on socket with strain relief. This 3505 series ejector latch is ideal for use with ribbon cable plug connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Ejector Latch
Product Range
3505 Series
For Use With
Ribbon Cable Plug Connectors
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability