New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Print Page

                      3600B-20 (300FT)

                      Multipair Cable, Shielded, 10 Pair, 28 AWG, 300 ft, 91.4 m

                      3M 3600B-20 (300FT)
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No3600B-20 (300FT)
                      Newark Part No.38Y7242
                      Also Known As3M ID 7000058350, UPC 00051138414993
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      1+$915.070
                      5+$831.880
                      Price for:Spool of 300
                      Minimum: 1
                      Multiple: 1
                      $915.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No3600B-20 (300FT)
                      Newark Part No.38Y7242
                      Also Known As3M ID 7000058350, UPC 00051138414993
                      Technical Datasheet

                      Data Sheet

                      Cable ShieldingScreened
                      No. of Pairs10 Pair
                      Wire Gauge28AWG
                      Conductor Area CSA0.013mm²
                      Reel Length (Imperial)300ft
                      Reel Length (Metric)91m
                      Jacket ColorBeige
                      No. of Max Strands x Strand Size7 x 0.127mm
                      Voltage Rating50V
                      Jacket MaterialPVC
                      Conductor MaterialTinned Copper
                      External Diameter6.1mm
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      3600B/20 is a 3600X series 28AWG stranded, twisted pair, PVC/PVC, round, shielded/jacketed, disc wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Dual shielding with aluminum film foil and copper braid provides excellent EMI/ESD protection. Twisted pairs reduce crosstalk for balanced drive applications.

                      • 20 conductors, beige jacket (standard) color
                      • 300ft length
                      • 28AWG stranded wire provides flexibility
                      • Wires are color coded for easy identification
                      • 35db average shielding effectiveness
                      • Beige color polyvinyl chloride (PVC) jacket material
                      • PVC primary material
                      • Voltage rating of USA: N.E.C. 725, CL2, Canada: 150V EU: <lt/>50V
                      • Insulation resistance (primary cable) is <gt/> 1 × 10^10 ohm/10ft (3m)
                      • Temperature rating is USA: CL2; 75°C max, Canada: +80°C

                      Technical Specifications

                      Cable Shielding

                      Screened

                      Wire Gauge

                      28AWG

                      Reel Length (Imperial)

                      300ft

                      Jacket Color

                      Beige

                      Voltage Rating

                      50V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      -

                      No. of Pairs

                      10 Pair

                      Conductor Area CSA

                      0.013mm²

                      Reel Length (Metric)

                      91m

                      No. of Max Strands x Strand Size

                      7 x 0.127mm

                      Jacket Material

                      PVC

                      External Diameter

                      6.1mm

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 3600B-20 (300FT)

                      1 Product Found

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.