Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No37104-A206-00E MB
Newark Part No.94M5238
Product RangeMini-Clamp II 371 Series
Also Known AsGTIN UPC EAN: 00051119904208
Your Part Number
978 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 10+ | $4.040 |
| 25+ | $3.720 |
| 50+ | $3.520 |
| 100+ | $3.360 |
| 250+ | $2.970 |
| 500+ | $2.880 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No37104-A206-00E MB
Newark Part No.94M5238
Product RangeMini-Clamp II 371 Series
Also Known AsGTIN UPC EAN: 00051119904208
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2mm
No. of Rows1 Row
Product RangeMini-Clamp II 371 Series
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The Mini-Clamp II 371 series Mini-Clamp Plug with copper alloy contacts and a glass reinforced thermoplastic body. It has transparent thermoplastic cover. It is designed to accommodate typical wiring specifications per Japanese and Asian suppliers.
- No special wire preparation
- Integrated cable retention
- Easy, quick and reliable IDC termination using a standard pliers
- Debris free wire termination
- Mating latches provide a reliable interconnection in demanding applications
- High number of mating cycles
- Compact design saves board space
- Reduces maintenance work by providing higher connection reliability
- <gt/>1 x 10⁶Ω at 600VDC Insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2mm
Product Range
Mini-Clamp II 371 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Male
No. of Rows
1 Row
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
