Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3779 Q
Newark Part No.73C1517
Product RangeScotch-Weld Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $85.600 |
20+ | $80.840 |
50+ | $76.090 |
Price for:1 Pound
Minimum: 11
Multiple: 11
$941.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3779 Q
Newark Part No.73C1517
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive ColourAmber
Adhesive TypeHot Melt
Pack Quantity-
Length-
Dispensing MethodStick
Diameter-
Volume-
Weight11lb
Product RangeScotch-Weld Series
SVHCTo Be Advised
Product Overview
3779 Q is a 3M™ hot melt adhesive. It is an amber-colored, high performance, thermoplastic adhesive formulated for strong resistance to heat, impact, fuel and oil. This multi-purpose hot melt adhesive is an effective solution for many applications, including electronics and potting.
- Provides extreme temperature stability 300ºF / 149ºC for a durable bond
- Fuel, oil and impact resistant
- Multi-purpose adhesive works on a variety of substrates, including most plastics
- Fast setting allows for quick assembly
- Excellent adhesive for electronics and potting applications
Technical Specifications
Adhesive Colour
Amber
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
Scotch-Weld Series
Adhesive Type
Hot Melt
Length
-
Diameter
-
Weight
11lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate