Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No389, BLACK, 50M X 50MM
Newark Part No.30AK0974
Product Range389 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $54.310 |
5+ | $51.660 |
10+ | $49.270 |
25+ | $47.150 |
50+ | $45.040 |
100+ | $43.180 |
Price for:Each
Minimum: 1
Multiple: 1
$54.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No389, BLACK, 50M X 50MM
Newark Part No.30AK0974
Product Range389 Series
Technical Datasheet
Tape TypeCloth
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlack
Total Tape Thickness10.3 mil (0.262 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range389 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Cloth
Tape Colour
Black
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.97"
Product Range
389 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
10.3 mil (0.262 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate