Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No38A04-0016-200 FL
Newark Part No.68AH8311
Product Range38A Series
Your Part Number
46 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.060 |
| 25+ | $3.770 |
| 50+ | $3.570 |
| 100+ | $3.340 |
| 250+ | $3.100 |
| 500+ | $2.960 |
| 1000+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No38A04-0016-200 FL
Newark Part No.68AH8311
Product Range38A Series
Technical Datasheet
No. of Contacts4Contacts
Product Range38A Series
Pitch Spacing2mm
Contact Termination TypeIDC / IDT
No. of Rows1Rows
No. of Rows1 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
3M™ branch mini-clamp link connector, 38A series enables branching into the main network wire (20 to 16 AWG) from sensor lines terminated by a 3M Mini-Clamp Connector. The branching function allows for a simpler system with direct-to-network connection, which helps to reduce cable usage and lower network latencies.
- Enables direct connection from sensor wires to network cables
- Provides branching from main bus line to sensors via mini-clamp connector
- Enables a simpler systems with direct-to-network connector with less cable and lower latency
- Compatible with network cable 18 to 22AWG
- Easy, labour saving and reliable IDC termination
- Easy field termination with no special wire preparation
- Can terminate with a common pair of pliers
- Latching mechanism maintains a reliable interconnection in demanding field applications
- High number of mating cycles
Technical Specifications
No. of Contacts
4Contacts
Product Range
38A Series
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
Pitch Spacing
2mm
No. of Rows
1Rows
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
