Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3CIRCLE-10-GM110
Newark Part No.99Y6282
Product RangeGM110 Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
Manufacturer3M
Manufacturer Part No3CIRCLE-10-GM110
Newark Part No.99Y6282
Product RangeGM110 Series
Technical Datasheet
Tape TypeGripping
Patch TypeSafety / Hazard / Warning
Form FactorCircle
Tape ColourBlack
Total Tape Thickness33 mil (0.8 mm)
Tape Backing Material-
Tape Width - Imperial-
Tape Width - Metric-
Tape Length - Imperial-
Tape Length - Metric-
Tape Diameter - Imperial3"
Tape Diameter - Metric76.2mm
Product RangeGM110 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Gripping Material GM110 provides a lighter, yet tighter grip for maximum hold with minimum effort. Designed to enhance grip and reduce slippage, this product is our firmest and most durable gripping material. The nylon knit backing allows the material to be sewn to a variety of surfaces such as fabrics and leathers.
- Size: 3" circles - 10/roll
- Diecut Shape: Circle
- Color: Black
- Material: Polyester backing with Acrylic pressure sensitive Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Gripping
Form Factor
Circle
Total Tape Thickness
33 mil (0.8 mm)
Tape Width - Imperial
-
Tape Length - Imperial
-
Tape Diameter - Imperial
3"
Product Range
GM110 Series
Patch Type
Safety / Hazard / Warning
Tape Colour
Black
Tape Backing Material
-
Tape Width - Metric
-
Tape Length - Metric
-
Tape Diameter - Metric
76.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate