Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $6.050 |
10+ | $5.550 |
25+ | $5.210 |
50+ | $4.930 |
100+ | $4.620 |
200+ | $4.310 |
500+ | $4.090 |
2000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3E206-0100 KV
Newark Part No.73T7568
Product Range3E206
Technical Datasheet
No. of Contacts6Contacts
Contact Termination TypeSolder
Product Range3E206
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Technical Specifications
No. of Contacts
6Contacts
Contact Termination Type
Solder
Connector Mounting
Cable Mount
Contact Material
Copper
Gender
Receptacle
Product Range
3E206
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate